726-054-520-101

Heilind Number:EDA726-054-520-101
Manufacturer:EDAC
Manufacturer Number:726-054-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-520-101

Detailed Description

Introducing our 726-054-520-101 Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also ensure safety and compliance with industry standards. Featuring a single row design with 54 positions and a pitch of .125 inches, they offer high-density connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Mountable in a straight orientation, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the most demanding environments. Upgrade your PCB connections with our Card Edge Connectors and experience unparalleled performance and durability.