726-054-525-101

Heilind Number:EDA726-054-525-101
Manufacturer:EDAC
Manufacturer Number:726-054-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-525-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic devices. Crafted with precision and durability in mind, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both outstanding performance and safety. With a single row configuration and a total of 54 positions, they offer ample space for a multitude of connections. The contact material, Copper Alloy, guarantees high conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, they allow for efficient data transfer. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Press-Fit Card Edge Connectors to meet all your connectivity needs with unparalleled quality and performance.