726-054-525-201

Heilind Number:EDA726-054-525-201
Manufacturer:EDAC
Manufacturer Number:726-054-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed for seamless integration in electronic systems. Crafted with precision, these connectors boast a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both functionality and safety. With a robust amperage rating of 3A, they guarantee reliable power transmission. Featuring two rows of copper alloy contacts, each with 54 positions spaced at a pitch of .125 inches, these connectors offer exceptional connectivity for your PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various environments. Trust in the superior quality and performance of our Card Edge Connectors to elevate the efficiency of your electronic systems.