726-054-527-201

Heilind Number:EDA726-054-527-201
Manufacturer:EDAC
Manufacturer Number:726-054-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-527-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential link for seamless and secure board-to-board PCB connections. Designed for high-performance applications, these connectors boast a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable conductivity. With two rows of 54 positions each, they provide ample connectivity for your electronic devices. The black color and straight mount orientation not only enhance the aesthetics of your PCB layout but also make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand harsh environmental conditions, making them ideal for industrial and commercial use. Trust in the quality and performance of our Card Edge Connectors to keep your electronics running smoothly.