726-054-540-101

Heilind Number:EDA726-054-540-101
Manufacturer:EDAC
Manufacturer Number:726-054-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your electronic assemblies. These connectors, featuring a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, offer reliable connectivity for a wide range of applications. With a single row configuration and 54 positions, they ensure efficient signal transmission on your PCBs. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in various industries. Their straight mount orientation and .125 inch pitch make installation a breeze, while the .25 inch row spacing provides ample room for precise placement. Trust in the quality and durability of our Card Edge Connectors to elevate the connectivity of your electronic devices.