726-054-540-201

Heilind Number:EDA726-054-540-201
Manufacturer:EDAC
Manufacturer Number:726-054-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-540-201

Detailed Description

Upgrade your PCB connections with our 726-054-540-201 Press-Fit Card Edge Connectors. These sleek black connectors not only enhance the aesthetics of your setup but also deliver exceptional performance. With a low amperage rating of 3 A, they are perfect for delicate electronics. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, these connectors offer durability and reliable conductivity. The 2-row design with 54 positions allows for efficient data transmission. With a pitch of .125 in and row spacing of .25 in, they ensure precise alignment on your PCB. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal functionality in any environment. Elevate your connectivity with these high-quality Card Edge Connectors.