726-054-541-201

Heilind Number:EDA726-054-541-201
Manufacturer:EDAC
Manufacturer Number:726-054-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-541-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 positions each, they provide ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Their .125-inch pitch and .25-inch row spacing allow for easy installation and efficient use of space on your PCB. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.