726-054-545-101

Heilind Number:EDA726-054-545-101
Manufacturer:EDAC
Manufacturer Number:726-054-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Engineered for optimal conductivity, these connectors feature copper alloy contacts and a rugged housing crafted from UL 94V-0 Thermoplastic Polyester. With a pitch of .125 inches and row spacing of .25 inches, they offer precise alignment for secure installations. The connectors boast a single row configuration with 54 positions, perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee durability in even the most demanding environments. Choose our Black Card Edge Connectors for efficient, high-amperage connectivity in your next project.