726-054-545-201

Heilind Number:EDA726-054-545-201
Manufacturer:EDAC
Manufacturer Number:726-054-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for reliability and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a 2-row configuration and 54 positions, they are perfect for complex electronic systems. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and rest assured in their 3A amperage rating. Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.