726-054-553-101

Heilind Number:EDA726-054-553-101
Manufacturer:EDAC
Manufacturer Number:726-054-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-553-101

Detailed Description

Introducing our 726-054-553-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, these connectors boast a sleek black exterior and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Engineered for reliability, they offer a maximum amperage of 3 A and feature precision-machined Copper Alloy contacts for optimal signal transmission. With a single row layout and a pitch of .125 inches, they provide 54 positions for versatile connectivity. The straight mount orientation and .25 inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in the quality and performance of our Card Edge Connectors for your next project.