726-054-553-201

Heilind Number:EDA726-054-553-201
Manufacturer:EDAC
Manufacturer Number:726-054-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. With a sleek black finish, these connectors not only offer functionality but also add a touch of sophistication to your PCB assemblies. Engineered for optimal performance, they can handle an amperage of 3A, making them suitable for various power and signal transmission applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, these connectors provide 54 positions for efficient board-to-board connections. Their straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for demanding environments. Explore our range of products to find the perfect solution for your connectivity needs.