726-055-520-101

Heilind Number:EDA726-055-520-101
Manufacturer:EDAC
Manufacturer Number:726-055-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-055-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-055-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, specially designed for seamless and reliable PCB connections. Engineered for precision, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 55 positions, they offer ample connectivity for your circuit board needs. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-term performance. Featuring a pitch of .125 inches and row spacing of .25 inches, these connectors provide efficient signal transmission. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in our Press-Fit Card Edge Connectors for seamless and secure board-to-board connections in your projects.