726-055-525-101

Heilind Number:EDA726-055-525-101
Manufacturer:EDAC
Manufacturer Number:726-055-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-055-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-055-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer superior protection and longevity. With a single row configuration and 55 positions, they provide ample connectivity options for various applications. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for harsh environmental conditions. Whether for industrial machinery or consumer electronics, trust in our connectors for secure and efficient board-to-board connections.