726-055-527-101

Heilind Number:EDA726-055-527-101
Manufacturer:EDAC
Manufacturer Number:726-055-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-055-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-055-527-101

Detailed Description

Enhance connectivity within your electronic systems with our innovative Press-Fit Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and a whopping 55 positions, they offer ample room for multiple connections. Crafted from high-quality copper alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Elevate your system's performance with our Card Edge Connectors.