726-055-540-101

Heilind Number:EDA726-055-540-101
Manufacturer:EDAC
Manufacturer Number:726-055-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-055-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-055-540-101

Detailed Description

Introducing our 726-055-540-101 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in even the most demanding environments. With a single row design, a pitch of .125 inches, and a total of 55 positions, they offer precise and efficient connectivity. The black color and straight mount orientation add to their versatility, while an operating temperature range of -40 to 105°C guarantees suitability for a wide range of applications. Trust in the quality and performance of our Card Edge Connectors for your next project.