726-055-541-101

Heilind Number:EDA726-055-541-101
Manufacturer:EDAC
Manufacturer Number:726-055-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-055-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-055-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, crafted for seamless and reliable PCB connections. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for exceptional safety and longevity. With a single row layout and a generous 55 positions, they offer ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various environments. Choose a straight mount orientation for easy installation. Trust in our Card Edge Connectors to deliver superior performance and streamline your PCB assembly process. Elevate your connectivity game with this essential component.