726-055-545-101

Heilind Number:EDA726-055-545-101
Manufacturer:EDAC
Manufacturer Number:726-055-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-055-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-055-545-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless data transmission in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 55 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient power transfer, while a pitch of .125 inches and row spacing of .25 inches facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability. Elevate your PCB assembly process with the best in class Card Edge Connectors.