726-055-553-101

Heilind Number:EDA726-055-553-101
Manufacturer:EDAC
Manufacturer Number:726-055-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-055-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-055-553-101

Detailed Description

Introducing our 726-055-553-101 Press-Fit Card Edge Connectors, meticulously engineered to deliver seamless and reliable connections in your electronic devices. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row design and a total of 55 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.