726-056-520-101

Heilind Number:EDA726-056-520-101
Manufacturer:EDAC
Manufacturer Number:726-056-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-520-101

Detailed Description

Improve connectivity in your electronic designs with our 726-056-520-101 Press-Fit Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors offer reliable power and signal transmission with a maximum amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and stability in any application. Featuring a single row layout with 56 positions and a pitch of .125 inches, they provide ample connectivity options for your circuitry. With a straight mount orientation and wide operating temperature range of -40 to 105°C, these connectors are suitable for a variety of environments. Trust in our connectors for efficient and secure board-to-board connections in your projects.