726-056-520-201

Heilind Number:EDA726-056-520-201
Manufacturer:EDAC
Manufacturer Number:726-056-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-520-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, each offering a current rating of 3 A, you can rely on seamless power and data transmission. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts, while the 56 positions allow for extensive connectivity options. Whether you're assembling circuit boards or designing complex electronic systems, these connectors provide a reliable solution. Operating flawlessly in temperatures ranging from -40 to 105°C, they're suitable for a wide range of applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your projects.