726-056-525-101

Heilind Number:EDA726-056-525-101
Manufacturer:EDAC
Manufacturer Number:726-056-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and secure board-to-board connections in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Engineered for optimal performance, they feature copper alloy contacts that guarantee reliable conductivity. The connector's single-row design, with 56 positions spaced at .125 inches, offers efficient connectivity in compact spaces. With a low operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Their straight mount orientation simplifies installation, making them ideal for use in various electronic systems. Trust in these connectors for superior quality and performance in your PCB assembly projects.