726-056-525-201

Heilind Number:EDA726-056-525-201
Manufacturer:EDAC
Manufacturer Number:726-056-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a dual-row configuration and 56 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial settings. Trust in our Connectors to deliver seamless board-to-board connections with uncompromising quality. Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a dual-row configuration and 56 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial settings. Trust in our Connectors to deliver seamless board-to-board connections with uncompromising quality.