726-056-527-101

Heilind Number:EDA726-056-527-101
Manufacturer:EDAC
Manufacturer Number:726-056-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-527-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer superior durability and safety. With a single row design and 56 positions, they provide ample space for efficient PCB connections. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Perfect for board-to-board applications, these connectors have a pitch of .125 inches and a row spacing of .25 inches, allowing for precise alignment. Engineered for performance, they can handle an amperage of 3A and operate flawlessly in a wide temperature range from -40 to 105°C. Trust in the reliability and quality of our Card Edge Connectors for your electronic assembly needs.