726-056-527-201

Heilind Number:EDA726-056-527-201
Manufacturer:EDAC
Manufacturer Number:726-056-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-527-201

Detailed Description

Enhance the connectivity of your printed circuit boards with our high-performance Press-Fit Card Edge Connector ( 726-056-527-201). Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 56 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your board-to-board connections with confidence with our Press-Fit Card Edge Connector.