726-056-540-101

Heilind Number:EDA726-056-540-101
Manufacturer:EDAC
Manufacturer Number:726-056-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-540-101

Detailed Description

Introducing our 726-056-540-101 Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connections. Designed for high performance and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and a pitch of .125 inches, they offer precise and efficient connectivity in any application. Constructed with copper alloy contacts, these connectors ensure superior conductivity, while supporting an amperage of 3A. With 56 positions available, they provide ample connectivity options for your PCB layout. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of environments. Trust in our 726-056-540-101 connectors for superior performance and seamless connectivity in your electronic designs.