726-056-540-201

Heilind Number:EDA726-056-540-201
Manufacturer:EDAC
Manufacturer Number:726-056-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-540-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 56 copper alloy contacts, they ensure reliable signal transmission with a low amperage of 3 A. The .125-inch pitch and .25-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our connectors to deliver superior connectivity and performance for your electronic projects. Elevate your PCB design with these essential components.