726-056-545-101

Heilind Number:EDA726-056-545-101
Manufacturer:EDAC
Manufacturer Number:726-056-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-545-101

Detailed Description

Enhance connectivity and streamline installation with our Press-Fit Card Edge Connectors. Designed for seamless integration into PCB assemblies, these connectors offer reliable performance with a high amperage rating of 3 A. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring a single row layout with 56 positions spaced at a pitch of .125 inches, they provide ample room for secure connections. Crafted with precision, the contact material is made from Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic devices. Elevate your connectivity solutions with our high-quality Card Edge Connectors.