726-056-545-201

Heilind Number:EDA726-056-545-201
Manufacturer:EDAC
Manufacturer Number:726-056-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, perfect for seamless and reliable board-to-board PCB connections. Featuring a sleek black design, these connectors are not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-lasting performance. With a dual-row configuration and a total of 56 copper alloy contact positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .25-inch row spacing allow for efficient PCB layout. Designed for convenience, these connectors have a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suited for various applications in demanding environments. Trust in our Card Edge Connectors to deliver superior connectivity solutions for your projects.