726-056-553-201

Heilind Number:EDA726-056-553-201
Manufacturer:EDAC
Manufacturer Number:726-056-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3A of current, they provide reliable power and signal transmission. The precise .125-inch pitch and .25-inch row spacing, along with 56 positions, allow for efficient and secure connections. Whether used in telecommunications, industrial, or automotive applications, these connectors excel in harsh environments, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connectors to streamline your PCB assembly process and enhance the overall reliability of your electronic systems.