726-057-525-101

Heilind Number:EDA726-057-525-101
Manufacturer:EDAC
Manufacturer Number:726-057-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-057-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-057-525-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the reliable solution for seamless board-to-board connectivity. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 57 positions, they offer ample connectivity options. The high-quality copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse industrial applications. Trust in our Card Edge Connectors for secure and efficient electronic connections.