726-057-527-101

Heilind Number:EDA726-057-527-101
Manufacturer:EDAC
Manufacturer Number:726-057-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-057-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-057-527-101

Detailed Description

Enhance your electronic connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors ensure reliable power and signal transmission in a sleek black finish. With an amperage rating of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester, they guarantee safe and efficient operation in any application. Featuring a single row configuration with 57 positions spaced at .125 inches pitch and .25 inches row spacing, they offer versatile connectivity options. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade to our Press-Fit Card Edge Connectors and experience seamless connectivity like never before.