726-057-540-101

Heilind Number:EDA726-057-540-101
Manufacturer:EDAC
Manufacturer Number:726-057-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-057-540-101

Detailed Description

Introducing our 726-057-540-101 Press-Fit Card Edge Connectors, the ideal solution for seamless PCB connectivity. Designed in sleek black, these connectors boast a sturdy UL 94V-0 thermoplastic polyester housing, ensuring durability and safety in any application. With a single row layout and 57 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them perfect for both standard and challenging operating environments. Elevate your PCB connectivity with these high-performance card edge connectors.