726-057-541-101

Heilind Number:EDA726-057-541-101
Manufacturer:EDAC
Manufacturer Number:726-057-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-057-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-057-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to meet the demanding connectivity needs of modern electronic devices. Crafted with precision and reliability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The Copper Alloy contact material guarantees optimal conductivity, while the 1-row design with 57 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, these connectors provide seamless board-to-board connections. Perfect for a wide range of applications, they can operate efficiently in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors for a seamless and secure connection solution in your electronic designs.