726-057-545-101

Heilind Number:EDA726-057-545-101
Manufacturer:EDAC
Manufacturer Number:726-057-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-057-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-057-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed to ensure seamless and reliable connectivity in your electronic devices. Each connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a single row configuration and a total of 57 positions, these connectors offer optimal space efficiency without compromising on functionality. The Copper Alloy contact material ensures superior conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Whether you're working with standard or custom PCB designs, these connectors are perfect for board-to-board applications. Engineered to thrive in harsh environments, they boast an operating temperature range of -40 to 105°C, making them ideal for a wide range of industries. Upgrade your connectivity solutions with our Card Edge Connectors and experience the difference in performance and reliability.