726-058-520-201

Heilind Number:EDA726-058-520-201
Manufacturer:EDAC
Manufacturer Number:726-058-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions each, they provide ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our connectors for efficient and secure board-to-board connections in your electronic systems. Elevate your PCB design with these essential components.