726-058-525-201

Heilind Number:EDA726-058-525-201
Manufacturer:EDAC
Manufacturer Number:726-058-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-525-201

Detailed Description

Introducing our 726-058-525-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Engineered for high-performance applications, these connectors offer unrivaled durability and reliability. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a sleek aesthetic but also guarantees flame retardant properties for added safety. With two rows of 58 contact positions, each made of high-quality Copper Alloy, you can trust in optimal signal transmission. The .125 inch pitch and .25 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for even the most demanding environments. Upgrade your PCB connections with the 726-058-525-201 and experience unparalleled performance.