726-058-527-101

Heilind Number:EDA726-058-527-101
Manufacturer:EDAC
Manufacturer Number:726-058-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-527-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the ultimate solution for secure and reliable board-to-board connections. Designed for high-performance applications, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 58 positions, they offer ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs.