726-058-527-201

Heilind Number:EDA726-058-527-201
Manufacturer:EDAC
Manufacturer Number:726-058-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed for seamless PCB connectivity. These connectors, featuring a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, guarantee both durability and safety in operation. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 in and spaced .25 in apart, they offer reliable power and signal transfer across 58 positions. The straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105 °C makes them suitable for a variety of environments. Trust in the quality and efficiency of these connectors, essential components for any professional PCB assembly project.