726-058-540-201

Heilind Number:EDA726-058-540-201
Manufacturer:EDAC
Manufacturer Number:726-058-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-540-201

Detailed Description

Upgrade your PCB connectivity with our 726-058-540-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches, you can achieve seamless connectivity in any application. The straight mount orientation and 58 positions allow for easy installation and ample space for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable in even the most demanding environments. Elevate your PCB design with our Card Edge Connectors, a crucial component in any electronic system.