726-058-541-201

Heilind Number:EDA726-058-541-201
Manufacturer:EDAC
Manufacturer Number:726-058-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, they provide efficient signal transmission for up to 58 positions. The straight mount orientation ensures easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in our Card Edge Connectors to deliver exceptional quality and connectivity for your electronic applications.