726-058-545-201

Heilind Number:EDA726-058-545-201
Manufacturer:EDAC
Manufacturer Number:726-058-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic applications. Engineered with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a 3A amperage rating, they can handle high power demands with ease. The two-row design with a total of 58 positions allows for versatile connections on PCBs. Crafted from copper alloy, the contacts offer superior conductivity and longevity. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for commercial, industrial, or consumer electronics, our Press-Fit Card Edge Connectors guarantee secure and efficient board-to-board connections. Elevate your design with this essential component, available now in our product lineup.