726-058-553-201

Heilind Number:EDA726-058-553-201
Manufacturer:EDAC
Manufacturer Number:726-058-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-058-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-058-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously designed for seamless integration in electronic applications. Crafted with precision and durability in mind, these connectors boast a sleek black finish that not only adds a touch of sophistication but also ensures optimal performance. With an amperage rating of 3A, they guarantee reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional fire resistance for added safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide efficient connectivity for up to 58 positions. Their straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and high-speed board-to-board connections. Upgrade your electronic setup today with these top-of-the-line Card Edge Connectors.