726-059-520-101

Heilind Number:EDA726-059-520-101
Manufacturer:EDAC
Manufacturer Number:726-059-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-059-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-059-520-101

Detailed Description

Enhance the connectivity of your printed circuit boards with our 726-059-520-101 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration, they offer 59 positions with a pitch of .125 inches, ensuring reliable and efficient data transmission. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial environments. Upgrade your PCB setup with our premium Card Edge Connectors and experience seamless connectivity like never before.