726-059-525-101

Heilind Number:EDA726-059-525-101
Manufacturer:EDAC
Manufacturer Number:726-059-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-059-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-059-525-101

Detailed Description

Introducing our 726-059-525-101 Press-Fit Card Edge Connectors, the ultimate solution for secure and reliable board-to-board PCB connections. Designed with precision and performance in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 59 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for even the most demanding environments. Trust in our high-quality connectors to streamline your PCB connections and elevate your systems' performance. Upgrade to the 726-059-525-101 and experience the difference in connectivity excellence.