726-059-527-101

Heilind Number:EDA726-059-527-101
Manufacturer:EDAC
Manufacturer Number:726-059-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-059-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-059-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, a crucial component for seamless board-to-board connectivity in your electronic devices. Designed with precision and durability in mind, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and compliance with stringent safety standards. With a single row layout and 59 gold-plated Copper Alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial and commercial applications. Trust in the quality and performance of our Card Edge Connectors to keep your electronic systems running smoothly.