726-059-545-101

Heilind Number:EDA726-059-545-101
Manufacturer:EDAC
Manufacturer Number:726-059-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-059-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-059-545-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously designed for seamless integration on printed circuit boards. Crafted with precision, these connectors boast a sleek black finish that not only enhances aesthetics but also ensures durability. With an amperage rating of 3A, they guarantee reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional flame retardancy for added safety. Featuring a single row design with 59 positions spaced at a pitch of .125 inches and row spacing of .25 inches, they provide efficient connectivity solutions. The contact material, Copper Alloy, guarantees optimal conductivity. These connectors are engineered for straight mount orientation, making installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors to deliver superior performance and longevity in your PCB projects.