726-059-553-101

Heilind Number:EDA726-059-553-101
Manufacturer:EDAC
Manufacturer Number:726-059-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-059-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-059-553-101

Detailed Description

Introducing our 726-059-553-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connections. Engineered for high-performance applications, these connectors boast a sleek black design that not only looks sleek but also guarantees durability. With an amperage rating of 3 A, they provide reliable power delivery, while their UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards. Featuring a single row configuration with 59 positions, these connectors offer optimal space efficiency. The copper alloy contact material and precision .125 inch pitch deliver unparalleled connectivity, even in the most demanding environments. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, they are versatile and reliable for a wide range of applications. Trust in the quality and performance of our Card Edge Connectors to elevate your PCB assembly projects to the next level.