726-060-520-101

Heilind Number:EDA726-060-520-101
Manufacturer:EDAC
Manufacturer Number:726-060-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, these connectors ensure exceptional longevity and performance. With a straight mount orientation and a pitch of .125 inches, they offer easy and secure installation on PCBs. The copper alloy contact material guarantees efficient conductivity, while the connectors' 60 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in various industrial applications. Trust in our Card Edge Connectors to deliver unparalleled connectivity solutions with uncompromising quality.