726-060-520-201

Heilind Number:EDA726-060-520-201
Manufacturer:EDAC
Manufacturer Number:726-060-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-520-201

Detailed Description

Introducing our 726-060-520-201 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and flame resistance. With a double row configuration and 60 positions, they offer ample connectivity options for your PCB layout. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Trust in the quality and precision of our Card Edge Connectors for your electronic assembly needs.