726-060-525-101

Heilind Number:EDA726-060-525-101
Manufacturer:EDAC
Manufacturer Number:726-060-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in a wide range of electronic applications. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 60 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, these connectors provide efficient signal transmission. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for use in PCB connections, these connectors are a must-have for any electronics project.